Eaton Bussmann Series 700A Base Mount Fuse Holder, 150V
- RS Stock No.:
- 850-7149
- Mfr. Part No.:
- BH-3145
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 850-7149
- Mfr. Part No.:
- BH-3145
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 700A | |
| Voltage Rating | 150V | |
| Contact Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 700A | ||
Voltage Rating 150V | ||
Contact Material Aluminium | ||
- COO (Country of Origin):
- MX
