Cooper Bussmann 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P, 600V ac

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£5.78

(exc. VAT)

£6.94

(inc. VAT)

RS Stock No.:
849-5768
Mfr. Part No.:
OPM-1038RSW
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

3

Includes Indicator

Yes

Case Material

Thermoplastic

Non Compliant

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy