Eaton Bussmann Series 300A Inline Fuse Holder, 32V dc
- RS Stock No.:
- 848-4257
- Mfr. Part No.:
- HMEG
- Brand:
- Cooper Bussmann
Subtotal (1 unit)*
£19.16
(exc. VAT)
£22.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £19.16 |
*price indicative
- RS Stock No.:
- 848-4257
- Mfr. Part No.:
- HMEG
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 300A | |
| Voltage Rating | 32V dc | |
| Lead Wire Size | 8 → 2AWG | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 300A | ||
Voltage Rating 32V dc | ||
Lead Wire Size 8 → 2AWG | ||
- COO (Country of Origin):
- US
