Eaton Bussmann Series 15A Panel Mount Fuse Holder for 13/32 x 1-5/16in Fuse, 600V ac
- RS Stock No.:
- 848-4251
- Mfr. Part No.:
- HPF-EE
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-4251
- Mfr. Part No.:
- HPF-EE
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Fuse Size | 13/32 x 1-5/16in | |
| Current Rating | 15A | |
| Voltage Rating | 600V ac | |
| Series | HPF | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Fuse Size 13/32 x 1-5/16in | ||
Current Rating 15A | ||
Voltage Rating 600V ac | ||
Series HPF | ||
Cap Style Manual | ||
- COO (Country of Origin):
- MX
