Eaton Bussmann Series 30A Fuse Holder, 32V dc

Stock information currently inaccessible
RS Stock No.:
848-4015
Mfr. Part No.:
HHR
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Fuse Holder Type

Inline

Current Rating

30A

Voltage Rating

32V dc

Includes Indicator

No

Lead Wire Size

12AWG

Terminal Type

Wire

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy