Eaton Bussmann Series 3.2A Panel Mount Fuse Holder, 300V ac
- RS Stock No.:
- 848-3945
- Mfr. Part No.:
- GMQ-3-2-10
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£97.34
(exc. VAT)
£116.81
(inc. VAT)
- RS Stock No.:
- 848-3945
- Mfr. Part No.:
- GMQ-3-2-10
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 3.2A | |
| Voltage Rating | 300V ac | |
| Series | GMQ | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 3.2A | ||
Voltage Rating 300V ac | ||
Series GMQ | ||
- COO (Country of Origin):
- MX

