Bulgin 6.3A Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
- RS Stock No.:
- 842-0061
- Mfr. Part No.:
- FX0354
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 842-0061
- Mfr. Part No.:
- FX0354
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Fuse Holder Type | Panel Mount | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 6.3A | |
| Voltage Rating | 250V ac | |
| Number of Poles | 1 | |
| Includes Indicator | No | |
| Contact Material | Silver Plated Brass | |
| Series | FX | |
| Compatible Fuse Diameter | 5mm | |
| Compatible Fuse Length | 20mm | |
| Protection Category | PC2 | |
| Terminal Type | Solder | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Fuse Holder Type Panel Mount | ||
Fuse Size 5 x 20mm | ||
Current Rating 6.3A | ||
Voltage Rating 250V ac | ||
Number of Poles 1 | ||
Includes Indicator No | ||
Contact Material Silver Plated Brass | ||
Series FX | ||
Compatible Fuse Diameter 5mm | ||
Compatible Fuse Length 20mm | ||
Protection Category PC2 | ||
Terminal Type Solder | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- TN
