Mersen Rail Mount Fuse Holder, 1+N, 500V
- RS Stock No.:
- 806-8442
- Mfr. Part No.:
- H215655
- Brand:
- Mersen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-8442
- Mfr. Part No.:
- H215655
- Brand:
- Mersen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Voltage Rating | 500V | |
| Number of Poles | 1+N | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Voltage Rating 500V | ||
Number of Poles 1+N | ||
- COO (Country of Origin):
- TN
The Mersen Fuse Holders is CCR type ultra compact fuse holder type. It offer finger safe protection to IP 20 they offer a very compact design and DIN rail mounting. Suitable for all circuits up to 500V AC ad for protection of motors, transformers and low voltage distribution.
DIN rail mounting
Flame retardant materials glow wire tested
