Cooper Bussmann 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 1P, 690V ac
- RS Stock No.:
- 765-2926
- Mfr. Part No.:
- CH141BMS
- Brand:
- Cooper Bussmann
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£33.14
(exc. VAT)
£39.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £33.14 |
| 5 - 24 | £30.39 |
| 25 - 49 | £25.26 |
| 50 - 99 | £23.01 |
| 100 + | £21.88 |
*price indicative
- RS Stock No.:
- 765-2926
- Mfr. Part No.:
- CH141BMS
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Fuse Size | 14 x 51mm | |
| Current Rating | 50A | |
| Voltage Rating | 690V ac | |
| Number of Poles | 1 | |
| Case Material | PET | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Fuse Size 14 x 51mm | ||
Current Rating 50A | ||
Voltage Rating 690V ac | ||
Number of Poles 1 | ||
Case Material PET | ||
