Eaton Bussmann Series 50A Fuse Holder for 14 x 51mm Fuse, 2P, 690V ac
- RS Stock No.:
- 765-2920
- Mfr. Part No.:
- CH142B
- Brand:
- Eaton Bussmann Series
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-2920
- Mfr. Part No.:
- CH142B
- Brand:
- Eaton Bussmann Series
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Fuse Holder Type | Rail Mount | |
| Fuse Size | 14 x 51mm | |
| Current Rating | 50A | |
| Voltage Rating | 690V ac | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Case Material | PET | |
| International Protection Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Fuse Holder Type Rail Mount | ||
Fuse Size 14 x 51mm | ||
Current Rating 50A | ||
Voltage Rating 690V ac | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Case Material PET | ||
International Protection Rating IP20 | ||
