Mersen 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P, 1000V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
715-9014
Mfr. Part No.:
US101IHEL
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

1000V dc

Number of Poles

1

Includes Indicator

Yes

COO (Country of Origin):
FR