Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm, 1P-Pole, 400V ac
- RS Stock No.:
- 189-5332
- Mfr. Part No.:
- X1062689 / CMC81I
- Brand:
- Mersen
Bulk discount available
Subtotal (1 unit)*
£10.44
(exc. VAT)
£12.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 52 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.44 |
| 5 - 9 | £6.94 |
| 10 + | £6.45 |
*price indicative
- RS Stock No.:
- 189-5332
- Mfr. Part No.:
- X1062689 / CMC81I
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Rail Mount Fuse Holder | |
| Range | Modulostar | |
| Current Rating | 25A | |
| Voltage | 400V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Thermoplastic | |
| Compatible Fuse Size | 8.5 x 31.5 mm | |
| Indicator | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, RoHS | |
| Series | CMC8 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Rail Mount Fuse Holder | ||
Range Modulostar | ||
Current Rating 25A | ||
Voltage 400V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Thermoplastic | ||
Compatible Fuse Size 8.5 x 31.5 mm | ||
Indicator No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, RoHS | ||
Series CMC8 | ||
The innovative and comprehensive Modulostar® range of Mersen fuse-holders. Modular fuse-holders are finger-safe, including fuse changing (with the flick of a finger). Modular fuse-holders are available in 1, 2, 3 or 4 poles, with or without visual blown fuse indicator. Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material.
Applications
All circuits up to 500VAC for protection of motors,
transformers, low voltage distribution, control circuits, metering
Non-load operation
Related links
- Mersen 25 A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400 V ac
- Mersen for 8.5 x 31.5 mm, 1P-Pole
- Mersen 25 A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400 V ac
- Mersen 25 A Rail Mount Fuse Holder for 10 x 38 mm 400 V ac
- Mersen 4A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 6A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 2A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 10A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
