Eaton Bussmann Series 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 400V ac
- RS Stock No.:
- 703-8172
- Mfr. Part No.:
- CCP2-2-30M
- Brand:
- Eaton Bussmann Series
Stock information currently inaccessible
- RS Stock No.:
- 703-8172
- Mfr. Part No.:
- CCP2-2-30M
- Brand:
- Eaton Bussmann Series
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Fuse Size | 10 x 38mm | |
| Current Rating | 30A | |
| Voltage Rating | 400V ac | |
| Number of Poles | 2 | |
| Includes Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Fuse Size 10 x 38mm | ||
Current Rating 30A | ||
Voltage Rating 400V ac | ||
Number of Poles 2 | ||
Includes Indicator Yes | ||
- COO (Country of Origin):
- CN
