Cooper Bussmann 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1+N, 690V ac
- RS Stock No.:
- 489-4584
- Mfr. Part No.:
- CHM1DNS
- Brand:
- Cooper Bussmann
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 489-4584
- Mfr. Part No.:
- CHM1DNS
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Fuse Size | 10 x 38mm | |
| Current Rating | 30A | |
| Voltage Rating | 690V ac | |
| Number of Poles | 1+N | |
| Case Material | PET | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Fuse Size 10 x 38mm | ||
Current Rating 30A | ||
Voltage Rating 690V ac | ||
Number of Poles 1+N | ||
Case Material PET | ||
- COO (Country of Origin):
- ES
