Schurter 16A Base Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- RS Stock No.:
- 337-1967
- Mfr. Part No.:
- 0031.6001
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 337-1967
- Mfr. Part No.:
- 0031.6001
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 6.3 x 32mm | |
| Current Rating | 16A | |
| Voltage Rating | 250V ac | |
| Contact Material | Nickel Silver | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 6.3 x 32mm | ||
Current Rating 16A | ||
Voltage Rating 250V ac | ||
Contact Material Nickel Silver | ||
