Eaton Bussmann Series 6.3A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

Stock information currently inaccessible
RS Stock No.:
311-0009
Mfr. Part No.:
HTC35M
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Series

HTC

Cap Style

Slotted

Contact Material

Tin Plated Brass

Protection Category

PC2