iMaXX 30A Fuse Holder, 1P-Pole, 58V
- RS Stock No.:
- 288-4496
- Distrelec Article No.:
- 110-29-331
- Mfr. Part No.:
- H7120
- Brand:
- iMaXX
Stock information currently inaccessible
- RS Stock No.:
- 288-4496
- Distrelec Article No.:
- 110-29-331
- Mfr. Part No.:
- H7120
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Standards/Approvals | No | |
| Series | MiniOTO | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Standards/Approvals No | ||
Series MiniOTO | ||
- COO (Country of Origin):
- IT
The splash waterproof holder is a durable and versatile solution for securing fuses in various settings. With its stackable design and CuSn4 fuse receptacles, this holder is perfect for creating multi-position configurations. The splash-proof cover and UL 94 V-0 body material ensure reliable protection for your fuses, while the optional steel mounting bracket offers added convenience and stability.
Stackable design for creating multi-position configurations
CuSn4 fuse receptacles for secure fuse placement
Splash waterproof cover for protection in various environments
UL 94 V-0 body material for enhanced durability
Optional steel mounting bracket (H1007) for added convenience
