Wurth Elektronik 10A Temperature Probe for 14 x 200 mm, 250V

Subtotal (1 unit)*

£2.11

(exc. VAT)

£2.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 335 unit(s) ready to ship
  • Plus 67 unit(s) ready to ship from another location
  • Plus 450 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.11

*price indicative

RS Stock No.:
283-5234
Distrelec Article No.:
133-16-049
Mfr. Part No.:
696211000000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Temperature Probe

Minimum Operating Temperature

-50°C

Compatible Fuse Size

14 x 200 mm

Maximum Operating Temperature

500°C

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

Series

PTF-30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy