Siemens 250A Rail Mount Fuse Holder, 1P, 1kV
- RS Stock No.:
- 223-8218
- Mfr. Part No.:
- 3NH7262-4KK01
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 223-8218
- Mfr. Part No.:
- 3NH7262-4KK01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 250A | |
| Voltage Rating | 1kV | |
| Number of Poles | 1P | |
| Includes Indicator | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 250A | ||
Voltage Rating 1kV | ||
Number of Poles 1P | ||
Includes Indicator No | ||
- COO (Country of Origin):
- CZ
The Siemens SITOR fuse link, with slotted blade contacts is the most sought after product in the field of Slotted Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
