Cooper Bussmann 50A Rail Mount Fuse Holders for 14 x 51mm Fuse, 1P, 690 V ac, 750 V dc
- RS Stock No.:
- 182-1412
- Mfr. Part No.:
- CH142DU
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 182-1412
- Mfr. Part No.:
- CH142DU
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Fuse Size | 14 x 51mm | |
| Current Rating | 50A | |
| Voltage Rating | 690 V ac, 750 V dc | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Sizes | 14 x 51 mm | |
| Compatible Fuse Length | 51mm | |
| Terminal Type | Screw | |
| Compatible Fuse Diameter | 14mm | |
| Series | CH14 | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Fuse Size 14 x 51mm | ||
Current Rating 50A | ||
Voltage Rating 690 V ac, 750 V dc | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Sizes 14 x 51 mm | ||
Compatible Fuse Length 51mm | ||
Terminal Type Screw | ||
Compatible Fuse Diameter 14mm | ||
Series CH14 | ||
- COO (Country of Origin):
- CN
Fuse-holder, low voltage, 50 A, AC 690 V, 14 x 51 mm, 2P
