Eaton Bussmann Series 100 (UL) A, 125 (IEC) A Rail Mount Fuse Holders for 22.2 x 58mm Fuse, 3P, 1 kV dc, 690 V ac, 700
- RS Stock No.:
- 182-1402
- Mfr. Part No.:
- CH223DU
- Brand:
- Eaton Bussmann Series
Stock information currently inaccessible
- RS Stock No.:
- 182-1402
- Mfr. Part No.:
- CH223DU
- Brand:
- Eaton Bussmann Series
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Fuse Size | 22.2 x 58mm | |
| Current Rating | 100 (UL) A, 125 (IEC) A | |
| Voltage Rating | 1 kV dc, 690 V ac, 700 V ac | |
| Number of Poles | 3 | |
| Compatible Fuse Sizes | 22 x 58 mm | |
| Compatible Fuse Length | 58mm | |
| Compatible Fuse Diameter | 22mm | |
| Series | CH22 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Fuse Size 22.2 x 58mm | ||
Current Rating 100 (UL) A, 125 (IEC) A | ||
Voltage Rating 1 kV dc, 690 V ac, 700 V ac | ||
Number of Poles 3 | ||
Compatible Fuse Sizes 22 x 58 mm | ||
Compatible Fuse Length 58mm | ||
Compatible Fuse Diameter 22mm | ||
Series CH22 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Fuse-holder, low voltage, 125 A, AC 690 V, 22 x 58 mm, 3P
