Mersen 32A Rail Mount Fuse Holder for A2 Fuse, 690V ac
- RS Stock No.:
- 178-1164
- Mfr. Part No.:
- C230140
- Brand:
- Mersen
Stock information currently inaccessible
- RS Stock No.:
- 178-1164
- Mfr. Part No.:
- C230140
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Fuse Holder Type | Rail Mount | |
| Fuse Size | A2 | |
| Current Rating | 32A | |
| Voltage Rating | 690V ac | |
| Rail Type | DIN 35 mm | |
| Terminal Type | Wire | |
| Compatible Fuse Sizes | A2 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Fuse Holder Type Rail Mount | ||
Fuse Size A2 | ||
Current Rating 32A | ||
Voltage Rating 690V ac | ||
Rail Type DIN 35 mm | ||
Terminal Type Wire | ||
Compatible Fuse Sizes A2 | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
