Mersen 32A Rail Mount Fuse Holder for F1 Fuse, 550V

Stock information currently inaccessible
RS Stock No.:
178-1157
Mfr. Part No.:
A230138
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Fuse Size

F1

Current Rating

32A

Voltage Rating

550V

Rail Type

DIN 35 mm

Terminal Type

Wire

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy