Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 2P, 600V ac
- RS Stock No.:
- 144-1800
- Mfr. Part No.:
- 0031.9162
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 144-1800
- Mfr. Part No.:
- 0031.9162
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Holder Type | Panel Mount | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 16 A, 32A | |
| Voltage Rating | 600V ac | |
| Number of Poles | 2P | |
| Includes Indicator | No | |
| Compatible Fuse Diameter | 5mm | |
| Compatible Fuse Sizes | 5 x 20 mm | |
| Protection Category | PC2 | |
| Compatible Fuse Length | 20mm | |
| Series | FUS | |
| Contact Material | Copper | |
| International Protection Rating | IP67 | |
| Cap Style | Finger Grip | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Holder Type Panel Mount | ||
Fuse Size 5 x 20mm | ||
Current Rating 16 A, 32A | ||
Voltage Rating 600V ac | ||
Number of Poles 2P | ||
Includes Indicator No | ||
Compatible Fuse Diameter 5mm | ||
Compatible Fuse Sizes 5 x 20 mm | ||
Protection Category PC2 | ||
Compatible Fuse Length 20mm | ||
Series FUS | ||
Contact Material Copper | ||
International Protection Rating IP67 | ||
Cap Style Finger Grip | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CZ
Schurter FUS Series Fingergrip Cap Panel Mount Fuse Holder
The Schurter FUS series 16 A (VDE), 32 A (UL/CSA) panel mount fuse holder offers high current and voltage ratings of 32A and 600VAC/DC respectively. It is resistant to dust and water. This makes it ideal to use in harsh environments. The body of this holder is made of polybutylene terephthalate material and copper is used for contact. It has screw type fuse carriers.
Features and Benefits
• Compatible fuse dimension is 5mmx20mm
• Fuse holder has easy and fast snap-in mounting
• High rated power acceptance
• Solder terminal type
• Fuse holder has easy and fast snap-in mounting
• High rated power acceptance
• Solder terminal type
Applications
• General circuit protection
• Illuminated signs
• Lighting
• Vehicle electrical circuits
• Illuminated signs
• Lighting
• Vehicle electrical circuits
Certifications
• EN approved
• IEC60335-1 certified
• IP67 rated
• UL approved
• VDE compliant
• IEC60335-1 certified
• IP67 rated
• UL approved
• VDE compliant
