Schurter 16 (VDE) A, 32 (UL/CSA) A Panel Mount Fuse Holder for Cartridge Fuse, 2P, 600V ac/dc
- RS Stock No.:
- 144-1798
- Mfr. Part No.:
- 0031.9160
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 144-1798
- Mfr. Part No.:
- 0031.9160
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | Cartridge | |
| Current Rating | 16 (VDE) A, 32 (UL/CSA) A | |
| Voltage Rating | 600V ac/dc | |
| Number of Poles | 2 | |
| Compatible Fuse Diameter | 5mm | |
| Cap Style | Slotted | |
| Terminal Type | Solder | |
| Compatible Fuse Length | 20mm | |
| Series | FUS | |
| Protection Category | PC2 | |
| Contact Material | Copper | |
| Priced to Clear | Yes | |
| International Protection Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size Cartridge | ||
Current Rating 16 (VDE) A, 32 (UL/CSA) A | ||
Voltage Rating 600V ac/dc | ||
Number of Poles 2 | ||
Compatible Fuse Diameter 5mm | ||
Cap Style Slotted | ||
Terminal Type Solder | ||
Compatible Fuse Length 20mm | ||
Series FUS | ||
Protection Category PC2 | ||
Contact Material Copper | ||
Priced to Clear Yes | ||
International Protection Rating IP67 | ||
- COO (Country of Origin):
- CZ
Schurter FUS Series Slotted Cap Panel Mount Fuse Holder
The Schurter FUS series 16 A (VDE), 32 A (UL/CSA) panel mount fuse holder offers high current and voltage ratings of 32A and 600VAC/DC respectively. It is resistant to dust and water. This makes it ideal to use in harsh environments. The body of this holder is made of polybutylene terephthalate material and copper is used for contact. It has screw type fuse carriers.
Features and Benefits
• Compatible fuse dimension is 5mmx20mm
• Fuse holder has easy and fast snap-in mounting
• High rated power acceptance
• Solder terminal type
• Fuse holder has easy and fast snap-in mounting
• High rated power acceptance
• Solder terminal type
Applications
• General circuit protection
• Illuminated signs
• Lighting
• Vehicle electrical circuits
• Illuminated signs
• Lighting
• Vehicle electrical circuits
Certifications
• EN approved
• IEC60335-1 certified
• IP67 rated
• UL approved
• VDE compliant
• IEC60335-1 certified
• IP67 rated
• UL approved
• VDE compliant
