Mersen 25A Rail Mount Fuse Holder for 8.3 x 31.5mm Fuse, 3+N, 500V ac/dc
- RS Stock No.:
- 136-0554
- Mfr. Part No.:
- B305004C
- Brand:
- Mersen
Stock information currently inaccessible
- RS Stock No.:
- 136-0554
- Mfr. Part No.:
- B305004C
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Range | Modulostar | |
| Fuse Size | 8.3 x 31.5mm | |
| Current Rating | 25A | |
| Voltage Rating | 500V ac/dc | |
| Number of Poles | 3+N | |
| Terminal Type | Screw | |
| Compatible Fuse Diameter | 8.3mm | |
| Standards Met | Bureau Veritas, CCC, CE, DNV, IEC 60269-2, IEC 60947-3, Lloyds Register, NF 16101, NF 16102 | |
| Compatible Fuse Length | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Range Modulostar | ||
Fuse Size 8.3 x 31.5mm | ||
Current Rating 25A | ||
Voltage Rating 500V ac/dc | ||
Number of Poles 3+N | ||
Terminal Type Screw | ||
Compatible Fuse Diameter 8.3mm | ||
Standards Met Bureau Veritas, CCC, CE, DNV, IEC 60269-2, IEC 60947-3, Lloyds Register, NF 16101, NF 16102 | ||
Compatible Fuse Length 31.5mm | ||
- COO (Country of Origin):
- FR
