Schneider Electric 32A Rail Mount Fuse Holder for 38 mm, 3P-Pole, 690V ac
- RS Stock No.:
- 871-156
- Mfr. Part No.:
- DF103V
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
£117.95
(exc. VAT)
£141.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £117.95 | £29.488 |
*price indicative
- RS Stock No.:
- 871-156
- Mfr. Part No.:
- DF103V
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | TeSys | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -40°C | |
| Indicator | Yes | |
| Compatible Fuse Size | 38 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-3 | |
| Terminal Type | Screw Clamp Terminal | |
| Series | TeSys DF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range TeSys | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -40°C | ||
Indicator Yes | ||
Compatible Fuse Size 38 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-3 | ||
Terminal Type Screw Clamp Terminal | ||
Series TeSys DF | ||
- COO (Country of Origin):
- FR
The Schneider Electric fuse carrier is designed for versatile applications, allowing safe and reliable operation within various electrical systems, ensuring optimal performance and compliance with relevant standards.
Three-pole design facilitates comprehensive circuit protection
Compatible with 10x38mm fuse types for enhanced reliability
Rated for operational voltages up to 690V AC and DC, ensuring versatility
Rated current provides optimal protection for loads of up to 32A
Mountable on symmetrical DIN rail for straightforward installation
Local indication system alerts users to fuse failure for prompt maintenance
Related links
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
