Schneider Electric 25A Rail Mount Fuse Holder for 8 x 31mm Fuse, 3P+N, 500V ac
- RS Stock No.:
- 482-685
- Mfr. Part No.:
- DF83NV
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 482-685
- Mfr. Part No.:
- DF83NV
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fuse Holder Type | Rail Mount | |
| Fuse Size | 8 x 31mm | |
| Current Rating | 25A | |
| Voltage Rating | 500V ac | |
| Number of Poles | 3P+N | |
| Includes Indicator | Yes | |
| Rail Type | DIN 35 mm | |
| International Protection Rating | IP20 | |
| Compatible Fuse Length | 31mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fuse Holder Type Rail Mount | ||
Fuse Size 8 x 31mm | ||
Current Rating 25A | ||
Voltage Rating 500V ac | ||
Number of Poles 3P+N | ||
Includes Indicator Yes | ||
Rail Type DIN 35 mm | ||
International Protection Rating IP20 | ||
Compatible Fuse Length 31mm | ||
- COO (Country of Origin):
- FR
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
