Schneider Electric 25A Rail Mount Indicating Fuse Holder for 8.5 x 31.5mm Fuse, 1P, 500V
- RS Stock No.:
- 482-679
- Mfr. Part No.:
- DF81V
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 482-679
- Mfr. Part No.:
- DF81V
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fuse Size | 8.5 x 31.5mm | |
| Current Rating | 25A | |
| Voltage Rating | 500V | |
| Number of Poles | 1 | |
| Includes Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fuse Size 8.5 x 31.5mm | ||
Current Rating 25A | ||
Voltage Rating 500V | ||
Number of Poles 1 | ||
Includes Indicator Yes | ||
- COO (Country of Origin):
- FR
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
