Schneider Electric 125A Rail Mount Indicating Fuse Holder for 22 x 58mm Fuse, 2P, 690V
- RS Stock No.:
- 482-594
- Mfr. Part No.:
- DF222V
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£48.60
(exc. VAT)
£58.32
(inc. VAT)
- RS Stock No.:
- 482-594
- Mfr. Part No.:
- DF222V
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fuse Size | 22 x 58mm | |
| Current Rating | 125A | |
| Voltage Rating | 690V | |
| Number of Poles | 2 | |
| Includes Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fuse Size 22 x 58mm | ||
Current Rating 125A | ||
Voltage Rating 690V | ||
Number of Poles 2 | ||
Includes Indicator Yes | ||
- COO (Country of Origin):
- FR
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
