Schneider Electric 50A Fuse Holder for 14 x 51mm Fuse, 3+N, 690V ac
- RS Stock No.:
- 482-461
- Mfr. Part No.:
- DF143NVC
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-461
- Mfr. Part No.:
- DF143NVC
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fuse Holder Type | Rail Mount | |
| Fuse Size | 14 x 51mm | |
| Current Rating | 50A | |
| Voltage Rating | 690V ac | |
| Number of Poles | 3+N | |
| Includes Indicator | Yes | |
| Rail Type | DIN 35 mm | |
| International Protection Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fuse Holder Type Rail Mount | ||
Fuse Size 14 x 51mm | ||
Current Rating 50A | ||
Voltage Rating 690V ac | ||
Number of Poles 3+N | ||
Includes Indicator Yes | ||
Rail Type DIN 35 mm | ||
International Protection Rating IP20 | ||
- COO (Country of Origin):
- TN
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
