Bulgin 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS Stock No.:
- 414-128
- Mfr. Part No.:
- F454/5
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 414-128
- Mfr. Part No.:
- F454/5
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 16A | |
| Voltage Rating | 250V ac | |
| Contact Material | Silver Plated Brass | |
| Cap Style | Slotted | |
| Protection Category | PC2 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Fuse Size 5 x 20mm | ||
Current Rating 16A | ||
Voltage Rating 250V ac | ||
Contact Material Silver Plated Brass | ||
Cap Style Slotted | ||
Protection Category PC2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
