ETA Cover for use with 8345 Circuit Breaker
- RS Stock No.:
- 150-035
- Mfr. Part No.:
- X222.444.01
- Brand:
- ETA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.27
(exc. VAT)
£27.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.27 |
| 10 - 24 | £22.19 |
| 25 - 49 | £21.21 |
| 50 - 99 | £20.62 |
| 100 + | £20.04 |
*price indicative
- RS Stock No.:
- 150-035
- Mfr. Part No.:
- X222.444.01
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Protective Cap | |
| Accessory Type | Cover | |
| For Use With | 8345 Circuit Breaker | |
| Standards/Approvals | UL, VDE, CCC, IEC | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Protective Cap | ||
Accessory Type Cover | ||
For Use With 8345 Circuit Breaker | ||
Standards/Approvals UL, VDE, CCC, IEC | ||
- COO (Country of Origin):
- DE
Panel Mounting Magnetic CBE, 8345 Series 1 Pole
1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.
Industry standard dimensions with medium delay for most applications.
Typically used on control equipment, communication systems, transportation (rail) and power supplies.
IEC classification S/HM
Mounting hole size
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Note
These CBE's are designed specifically for equipment/systems and should not be confused with large MCB's intended to protect distribution wiring against catastrophic faults.
Approvals
UL,VDE
Related links
- ETA Cover for use with Magnetic Circuit Breaker
- ETA Cover for use with 5700
- ETA Cover for use with 9510
- ETA Cover
- ETA Cover for use with 2-5700 Circuit Breakers, 2-5000
- ETA Mounting Base for use with 1170 Circuit Breaker
- ETA Toggle Switch Guard for use with 8345 Series
- Siemens Cover for use with Miniature Circuit Breaker
