Schurter 0751 Copper Alloy PCB Mount Fuse Clip for 10.3 x 38mm Fuse Clip Fuse
- RS Stock No.:
- 876-7855
- Mfr. Part No.:
- 0751.0500
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 876-7855
- Mfr. Part No.:
- 0751.0500
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 10.3 x 38mm | |
| Mounting Style | PCB Mount | |
| Fuse Type | Fuse Clip | |
| Clip Material | Copper Alloy | |
| Width | 13.8mm | |
| Length | 12mm | |
| Height | 20.7mm | |
| Contact Plating | Silver | |
| Current Rating | 32A | |
| For Use With | 10.3 x 38 mm Fuse, Heavy Duty Fuse | |
| Series | 0751 | |
| Voltage Rating | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 10.3 x 38mm | ||
Mounting Style PCB Mount | ||
Fuse Type Fuse Clip | ||
Clip Material Copper Alloy | ||
Width 13.8mm | ||
Length 12mm | ||
Height 20.7mm | ||
Contact Plating Silver | ||
Current Rating 32A | ||
For Use With 10.3 x 38 mm Fuse, Heavy Duty Fuse | ||
Series 0751 | ||
Voltage Rating 1.5kV | ||
- COO (Country of Origin):
- CH
