Schurter 751 Brass PCB Mount Fuse Clip for 5 x 20mm
- RS Stock No.:
- 876-7849
- Mfr. Part No.:
- 0751.0110
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 876-7849
- Mfr. Part No.:
- 0751.0110
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 5 x 20mm | |
| Mounting Style | PCB Mount | |
| Clip Material | Brass | |
| Width | 5.6mm | |
| Length | 6.1mm | |
| Height | 8.9mm | |
| Contact Plating | Tin | |
| Series | 751 | |
| For Use With | 5 x 20 mm Fuse | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 5 x 20mm | ||
Mounting Style PCB Mount | ||
Clip Material Brass | ||
Width 5.6mm | ||
Length 6.1mm | ||
Height 8.9mm | ||
Contact Plating Tin | ||
Series 751 | ||
For Use With 5 x 20 mm Fuse | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CH
