Schurter 0751 Bronze PCB Mount Fuse Clip for 5 x 20 mm, 6.3 x 32 mm
- RS Stock No.:
- 876-7843
- Mfr. Part No.:
- 0751.0141
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-7843
- Mfr. Part No.:
- 0751.0141
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm | |
| Mounting Style | PCB Mount | |
| Clip Material | Bronze | |
| Width | 5.8mm | |
| Length | 12mm | |
| Height | 11.5mm | |
| Series | 0751 | |
| Voltage Rating | 600V ac/dc | |
| Contact Plating | Tin | |
| Current Rating | 16A | |
| For Use With | 5 x 20 mm Fuse, 6.3 x 32 mm Fuse | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 5 x 20 mm, 6.3 x 32 mm | ||
Mounting Style PCB Mount | ||
Clip Material Bronze | ||
Width 5.8mm | ||
Length 12mm | ||
Height 11.5mm | ||
Series 0751 | ||
Voltage Rating 600V ac/dc | ||
Contact Plating Tin | ||
Current Rating 16A | ||
For Use With 5 x 20 mm Fuse, 6.3 x 32 mm Fuse | ||
- COO (Country of Origin):
- CH
