Schurter 751 Brass, Bronze Through Hole Fuse Clip for 5 x 20mm Cartridge Fuse
- RS Stock No.:
- 876-7821
- Mfr. Part No.:
- 0751.0042
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-7821
- Mfr. Part No.:
- 0751.0042
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 5 x 20mm | |
| Mounting Style | Through Hole | |
| Fuse Type | Cartridge | |
| Clip Material | Brass, Bronze | |
| For Use With | Fuse | |
| Series | 751 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 5 x 20mm | ||
Mounting Style Through Hole | ||
Fuse Type Cartridge | ||
Clip Material Brass, Bronze | ||
For Use With Fuse | ||
Series 751 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CH
