Cooper Bussmann 30A Surface Mount 13/32 x 1-1/2in Cartridge Fuse Block, 600V ac
- RS Stock No.:
- 849-5627
- Mfr. Part No.:
- BM6031SQ
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 849-5627
- Mfr. Part No.:
- BM6031SQ
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Fuse Type | Cartridge | |
| Fuse Size | 13/32 x 1-1/2in | |
| Number of Fuses | 1 | |
| Current Rating | 30A | |
| Voltage Rating | 600V ac | |
| Mounting Style | Surface Mount | |
| Body Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Fuse Type Cartridge | ||
Fuse Size 13/32 x 1-1/2in | ||
Number of Fuses 1 | ||
Current Rating 30A | ||
Voltage Rating 600V ac | ||
Mounting Style Surface Mount | ||
Body Material Thermoplastic | ||
Non Compliant
- COO (Country of Origin):
- MX
