Aim-TTi TG1010A Function Generator, 0.1MHz Min, 10MHz Max, FM Modulation, Variable Sweep - RS Calibration
- RS Stock No.:
- 745-2944
- Mfr. Part No.:
- TG1010A
- Brand:
- Aim-TTi
- RS Stock No.:
- 745-2944
- Mfr. Part No.:
- TG1010A
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Model Number | TG1010A | |
| Calibrated | RSCAL | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Sinewave | 10MHz | |
| Minimum Frequency Range Sinewave | 0.1MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.1 mHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 10MHz | |
| Maximum Frequency Range Triangle/Saw | 10MHz | |
| Minimum Frequency Range Triangle/Saw | 0.1MHz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±10ppm | |
| Minimum Operating Temperature | +5°C | |
| Height | 130mm | |
| Length | 330mm | |
| Maximum Operating Temperature | +40°C | |
| Dimensions | 330 x 212 x 130mm | |
| Width | 212mm | |
| Input Impedance | 6 kΩ | |
| Weight | 4.1kg | |
| Output Impedance | 50 Ω, 600 Ω | |
| Interface Type | RS232 | |
| Frequency Range Square Pulse and Arbitrary Waveform | 0.1 mHz → 10 MHz | |
| Output Amplitude | 20V Pk-Pk | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Model Number TG1010A | ||
Calibrated RSCAL | ||
Digital Frequency Yes | ||
Maximum Frequency Range Sinewave 10MHz | ||
Minimum Frequency Range Sinewave 0.1MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.1 mHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 10MHz | ||
Maximum Frequency Range Triangle/Saw 10MHz | ||
Minimum Frequency Range Triangle/Saw 0.1MHz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ±10ppm | ||
Minimum Operating Temperature +5°C | ||
Height 130mm | ||
Length 330mm | ||
Maximum Operating Temperature +40°C | ||
Dimensions 330 x 212 x 130mm | ||
Width 212mm | ||
Input Impedance 6 kΩ | ||
Weight 4.1kg | ||
Output Impedance 50 Ω, 600 Ω | ||
Interface Type RS232 | ||
Frequency Range Square Pulse and Arbitrary Waveform 0.1 mHz → 10 MHz | ||
Output Amplitude 20V Pk-Pk | ||
- COO (Country of Origin):
- GB
