Rohde & Schwarz HM8030-6 Function Generator, 0.05Hz Min, 10MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Unavailable
RS will no longer stock this product.
RS Stock No.:
499-2076
Mfr. Part No.:
HM8030-6
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Maximum Frequency Range Sinewave

10MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

10MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

0.05Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.05 Hz

FM Modulation

Yes

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

10MHz

Minimum Frequency Range Triangle/Saw

0.05Hz

Minimum Operating Temperature

+5°C

Output Amplitude

10V Pk-Pk

Attenuation

-60dB

Input Impedance

6 kΩ

Frequency Range Square Pulse and Arbitrary Waveform

0.05 Hz → 10MHz

Plug Type

Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin

Dimensions

228 x 135 x 68mm

Model Number

HM8030-6

Internal Linear and Log Sweep

Yes

Maximum Operating Temperature

+40°C

Height

68mm

Length

228mm

Width

135mm

Weight

800g

TTL Output Level

5V

Digital Amplitude and Offset

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
DE