Aim-TTi TGA1244 TGA1244 Function Generator 16MHz (Sinewave) GPIB, RS232
- RS Stock No.:
- 367-6739
- Mfr. Part No.:
- TGA1244
- Brand:
- Aim-TTi
- RS Stock No.:
- 367-6739
- Mfr. Part No.:
- TGA1244
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Maximum Frequency Range Sinewave | 16MHz | |
| Minimum Frequency Range Sinewave | 0.1MHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 16MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 MHz | |
| Maximum Frequency Range Triangle/Saw | 100kHz | |
| Minimum Frequency Range Triangle/Saw | 0.1MHz | |
| Digital Frequency | Yes | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| Time Base Accuracy | ±10ppm | |
| Height | 130mm | |
| Minimum Operating Temperature | +5°C | |
| Output Amplitude | 20V Pk-Pk | |
| Weight | 7.2kg | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz 16 MHz | |
| Interface Type | GPIB, RS232 | |
| Width | 350mm | |
| Output Impedance | 50 Ω, 600 Ω | |
| Dimensions | 335 x 350 x 130mm | |
| Model Number p | TGA1244 | |
| Length | 335mm | |
| Maximum Operating Temperature | +40°C | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Input Impedance | 10 kΩ | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Maximum Frequency Range Sinewave 16MHz | ||
Minimum Frequency Range Sinewave 0.1MHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 16MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 MHz | ||
Maximum Frequency Range Triangle/Saw 100kHz | ||
Minimum Frequency Range Triangle/Saw 0.1MHz | ||
Digital Frequency Yes | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
Time Base Accuracy ±10ppm | ||
Height 130mm | ||
Minimum Operating Temperature +5°C | ||
Output Amplitude 20V Pk-Pk | ||
Weight 7.2kg | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 mHz 16 MHz | ||
Interface Type GPIB, RS232 | ||
Width 350mm | ||
Output Impedance 50 Ω, 600 Ω | ||
Dimensions 335 x 350 x 130mm | ||
Model Number p TGA1244 | ||
Length 335mm | ||
Maximum Operating Temperature +40°C | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Input Impedance 10 kΩ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
