Aim-TTi TGA1242 TGA1242 Function Generator 16MHz (Sinewave) GPIB, RS232
- RS Stock No.:
- 367-6723
- Mfr. Part No.:
- TGA1242
- Brand:
- Aim-TTi
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,032.22
(exc. VAT)
£1,238.66
(inc. VAT)
- RS Stock No.:
- 367-6723
- Mfr. Part No.:
- TGA1242
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Maximum Frequency Range Sinewave | 16MHz | |
| Minimum Frequency Range Sinewave | 0.1MHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 16MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz | |
| Maximum Frequency Range Triangle/Saw | 100kHz | |
| Minimum Frequency Range Triangle/Saw | 0.1MHz | |
| Digital Frequency | Yes | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| Time Base Accuracy | ±10ppm | |
| Weight | 7.1kg | |
| Model Number p | TGA1242 | |
| Height | 130mm | |
| Width | 350mm | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +40°C | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Input Impedance | 10 kΩ | |
| Interface Type | GPIB, RS232 | |
| Dimensions | 335 x 350 x 130mm | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz 16 MHz | |
| Length | 335mm | |
| Output Amplitude | 20V Pk-Pk | |
| Output Impedance | 50 Ω, 600 Ω | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Maximum Frequency Range Sinewave 16MHz | ||
Minimum Frequency Range Sinewave 0.1MHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 16MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 mHz | ||
Maximum Frequency Range Triangle/Saw 100kHz | ||
Minimum Frequency Range Triangle/Saw 0.1MHz | ||
Digital Frequency Yes | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
Time Base Accuracy ±10ppm | ||
Weight 7.1kg | ||
Model Number p TGA1242 | ||
Height 130mm | ||
Width 350mm | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +40°C | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Input Impedance 10 kΩ | ||
Interface Type GPIB, RS232 | ||
Dimensions 335 x 350 x 130mm | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 mHz 16 MHz | ||
Length 335mm | ||
Output Amplitude 20V Pk-Pk | ||
Output Impedance 50 Ω, 600 Ω | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi Digital Function Generator
Features and Benefits
64k point horizontal resolution
256k point non-volatile waveform memory
True variable clock architecture is used with clock speeds between 0.1Hz and 40MHz
Extensive waveform creation and editing by front controls or Windows based software
Integral RS-232, USB and GPIB (IEEE-488) interfaces for full remote control and waveform download
Generators can be locked together where more channels are required
Sine and square waves up to 16Mz
12 bit vertical resolution
Waveform linking, looping, and sequencing
Inter-channel triggering, summing, and phase control
DDS mode standard functions and sweep modes
Full waveform building tools including standard waveforms, mathematical expressions, and freehand drawing
Tone switching facilitates precision DTMF generation
Applications
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories
Certifications
EN61326

