IKALOGIC SQ Logic analyzer and function generator, FM Modulation
- RS Stock No.:
- 188-6967
- Mfr. Part No.:
- SQ100
- Brand:
- IKALOGIC
Stock information currently inaccessible
- RS Stock No.:
- 188-6967
- Mfr. Part No.:
- SQ100
- Brand:
- IKALOGIC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKALOGIC | |
| FM Modulation | Yes | |
| Digital Frequency | Yes | |
| Height | 15mm | |
| Dimensions | 50 x 50 x 15mm | |
| Maximum Operating Temperature | +40°C | |
| Model Number | SQ | |
| Length | 50mm | |
| Minimum Operating Temperature | +10°C | |
| Interface Type | USB | |
| Weight | 80g | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand IKALOGIC | ||
FM Modulation Yes | ||
Digital Frequency Yes | ||
Height 15mm | ||
Dimensions 50 x 50 x 15mm | ||
Maximum Operating Temperature +40°C | ||
Model Number SQ | ||
Length 50mm | ||
Minimum Operating Temperature +10°C | ||
Interface Type USB | ||
Weight 80g | ||
Width 50mm | ||
- COO (Country of Origin):
- FR
Get quick insight into your serial communication application
Software lets you view decoded signals in many different levels of abstractions (Packets or detailed bits and bytes)
Device performance do not depend on USB connection bandwidth
Software running on Windows, macOS and Linux
Software is intuitive and very easy to use
Generate test patterns to stimulate a system without any other equipment
Applications
By combining logic analyser and pattern generator capabilities in a single low price device, SQ is a perfect solution for students and small design houses. For more channels and more performances, check SP series logic analysers
Embedded systems
Firmware development and debugging
Educational work
Serial protocols analysis, like I2C, SPI, UART or 1-Wire (non exhaustive list)
Reverse engineering
Software lets you view decoded signals in many different levels of abstractions (Packets or detailed bits and bytes)
Device performance do not depend on USB connection bandwidth
Software running on Windows, macOS and Linux
Software is intuitive and very easy to use
Generate test patterns to stimulate a system without any other equipment
Applications
By combining logic analyser and pattern generator capabilities in a single low price device, SQ is a perfect solution for students and small design houses. For more channels and more performances, check SP series logic analysers
Embedded systems
Firmware development and debugging
Educational work
Serial protocols analysis, like I2C, SPI, UART or 1-Wire (non exhaustive list)
Reverse engineering
