Aim-TTi TGF3000 Function Generator, 1μHz Min, 160MHz Max, FM Modulation, Variable Sweep - RS Calibration
- RS Stock No.:
- 162-5670
- Mfr. Part No.:
- 59120-6140
- Brand:
- Aim-TTi
- RS Stock No.:
- 162-5670
- Mfr. Part No.:
- 59120-6140
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Model Number | TGF3000 | |
| Calibrated | RSCAL | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Sinewave | 160MHz | |
| Minimum Frequency Range Sinewave | 1µHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 20 MHz, 50 MHz, 80 MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 MHz, 1 μHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Maximum Frequency Range Triangle/Saw | 5MHz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±1ppm | |
| Maximum Operating Temperature | +40°C | |
| Output Amplitude | 20V Pk-Pk | |
| Length | 269 mm, 295 mm | |
| Minimum Operating Temperature | +5°C | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 50 MHz (Square), 1 μHz → 80 MHz (Arbitrary), 1 mHz → 20 MHz (Pulse) | |
| Interface Type | GPIB, LAN, USB | |
| Dimensions | 269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top) mm | |
| Attenuation | 42dB | |
| Weight | 3.2kg | |
| Output Impedance | 50Ω | |
| Height | 86.5 mm, 97 mm | |
| Input Impedance | 10 kΩ | |
| Width | 213.5 mm, 250 mm | |
| CMOS Output Level | 3V | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Model Number TGF3000 | ||
Calibrated RSCAL | ||
Digital Frequency Yes | ||
Maximum Frequency Range Sinewave 160MHz | ||
Minimum Frequency Range Sinewave 1µHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 20 MHz, 50 MHz, 80 MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 MHz, 1 μHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Maximum Frequency Range Triangle/Saw 5MHz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ±1ppm | ||
Maximum Operating Temperature +40°C | ||
Output Amplitude 20V Pk-Pk | ||
Length 269 mm, 295 mm | ||
Minimum Operating Temperature +5°C | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 50 MHz (Square), 1 μHz → 80 MHz (Arbitrary), 1 mHz → 20 MHz (Pulse) | ||
Interface Type GPIB, LAN, USB | ||
Dimensions 269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top) mm | ||
Attenuation 42dB | ||
Weight 3.2kg | ||
Output Impedance 50Ω | ||
Height 86.5 mm, 97 mm | ||
Input Impedance 10 kΩ | ||
Width 213.5 mm, 250 mm | ||
CMOS Output Level 3V | ||
- COO (Country of Origin):
- GB
TGF3000 Series Dual Channel Arbitrary Function Generators
High resolution, low jitter pulses can be generated as can wide bandwidth white noise. A extensive array of modulations is provided using internal and external sources. Gated, burst and sweep modes can use internal or external trigger sources.
Features and Benefits
Arbitrary waveforms up to 16 bits at up to 800MSa/s
Class-leading modulation set including Sum modulation
High-resolution pulse generator and wide bandwidth noise source
PRBS serial patterns with eight selectable sequence lengths
USB and LXI-compliant LAN interfaces, plus optional GPIB interface
