RS PRO GFG8255A Function Generator, 0.5Hz Min, 5MHz Max, FM Modulation, Variable Sweep - RS Calibration
- RS Stock No.:
- 123-3584
- Brand:
- RS PRO
- RS Stock No.:
- 123-3584
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | GFG8255A | |
| Calibrated | RSCAL | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Sinewave | 5MHz | |
| Minimum Frequency Range Sinewave | 0.5Hz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.5 Hz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 5MHz | |
| Maximum Frequency Range Triangle/Saw | 5MHz | |
| Minimum Frequency Range Triangle/Saw | 0.5Hz | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±10ppm | |
| Maximum Operating Temperature | +40°C | |
| Output Amplitude | >10V Pk-Pk | |
| Attenuation | -20dB | |
| Input Impedance | 1 (Frequency Counter) MΩ, 1 (VCF) kΩ | |
| Dimensions | 251 x 291 x 91mm | |
| TTL Output Level | ≥3V Pk-Pk | |
| Length | 251mm | |
| Frequency Range Square Pulse and Arbitrary Waveform | 0.5 Hz → 5 MHz | |
| Plug Type | UK | |
| Minimum Operating Temperature | 0°C | |
| Height | 91mm | |
| CMOS Output Level | 4 → 14.5V Pk-Pk | |
| Weight | 2.4kg | |
| Width | 291mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number GFG8255A | ||
Calibrated RSCAL | ||
Digital Frequency Yes | ||
Maximum Frequency Range Sinewave 5MHz | ||
Minimum Frequency Range Sinewave 0.5Hz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.5 Hz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 5MHz | ||
Maximum Frequency Range Triangle/Saw 5MHz | ||
Minimum Frequency Range Triangle/Saw 0.5Hz | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ±10ppm | ||
Maximum Operating Temperature +40°C | ||
Output Amplitude >10V Pk-Pk | ||
Attenuation -20dB | ||
Input Impedance 1 (Frequency Counter) MΩ, 1 (VCF) kΩ | ||
Dimensions 251 x 291 x 91mm | ||
TTL Output Level ≥3V Pk-Pk | ||
Length 251mm | ||
Frequency Range Square Pulse and Arbitrary Waveform 0.5 Hz → 5 MHz | ||
Plug Type UK | ||
Minimum Operating Temperature 0°C | ||
Height 91mm | ||
CMOS Output Level 4 → 14.5V Pk-Pk | ||
Weight 2.4kg | ||
Width 291mm | ||
- COO (Country of Origin):
- CN
