BK Precision 4007B Function Generator, 0.1Hz Min, 7MHz Max, Variable Sweep - RS Calibration

Stock information currently inaccessible
RS Stock No.:
122-2079
Mfr. Part No.:
BK4007B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Model Number

4007B

Calibrated

RSCAL

Digital Frequency

Yes

Minimum Frequency Range Sinewave

0.1Hz

Maximum Frequency Range Sinewave

7MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

7MHz

Minimum Frequency Range Triangle/Saw

0.1Hz

Maximum Frequency Range Triangle/Saw

1MHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Dimensions

213 x 210 x 88mm

Output Amplitude

20V Pk-Pk

Maximum Operating Temperature

+50°C

Length

213mm

Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz → 7 MHz

Minimum Operating Temperature

0°C

Height

88mm

Width

210mm

Output Impedance

50Ω

Weight

2kg

RoHS Status: Not Applicable

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy