Rohde & Schwarz HM8134 Function Generator, 1Hz Min, 1200MHz Max, FM Modulation, Variable Sweep - With RS Calibration
- RS Stock No.:
- 383-251
- Mfr. Part No.:
- HM8134
- Brand:
- Rohde & Schwarz
- RS Stock No.:
- 383-251
- Mfr. Part No.:
- HM8134
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Maximum Frequency Range Sinewave | 1200MHz | |
| Calibrated | RSCAL | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 1200MHz | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1Hz | |
| Variable Sweep | Yes | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 Hz | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±0.5ppm | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Triangle/Saw | 1200MHz | |
| Minimum Frequency Range Triangle/Saw | 1Hz | |
| Output Amplitude | 2V Pk-Pk | |
| Internal and External Amplitude Modulation | Yes | |
| Interface Type | RS232, USB | |
| Minimum Operating Temperature | +5°C | |
| Height | 75mm | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 Hz → 1200 MHz | |
| Length | 365mm | |
| Maximum Operating Temperature | +40°C | |
| Attenuation | -20dB | |
| Dimensions | 365 x 285 x 75mm | |
| Model Number | HM8134 | |
| Input Impedance | 10 kΩ | |
| Digital Amplitude and Offset | Yes | |
| Weight | 5kg | |
| Width | 365mm | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Maximum Frequency Range Sinewave 1200MHz | ||
Calibrated RSCAL | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 1200MHz | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1Hz | ||
Variable Sweep Yes | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 Hz | ||
FM Modulation Yes | ||
Time Base Accuracy ±0.5ppm | ||
Digital Frequency Yes | ||
Maximum Frequency Range Triangle/Saw 1200MHz | ||
Minimum Frequency Range Triangle/Saw 1Hz | ||
Output Amplitude 2V Pk-Pk | ||
Internal and External Amplitude Modulation Yes | ||
Interface Type RS232, USB | ||
Minimum Operating Temperature +5°C | ||
Height 75mm | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 Hz → 1200 MHz | ||
Length 365mm | ||
Maximum Operating Temperature +40°C | ||
Attenuation -20dB | ||
Dimensions 365 x 285 x 75mm | ||
Model Number HM8134 | ||
Input Impedance 10 kΩ | ||
Digital Amplitude and Offset Yes | ||
Weight 5kg | ||
Width 365mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
