Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.40
(exc. VAT)
£16.08
(inc. VAT)
- RS Stock No.:
- 217-3829
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Size | 400 ml | |
| Package Type | Aerosol | |
| Application | Detecting Electrical Faults | |
| Freezer Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Size 400 ml | ||
Package Type Aerosol | ||
Application Detecting Electrical Faults | ||
Freezer Temperature -50°C | ||
RS PRO Minimal Static Refrigerant
Need to freeze something quickly? This aerosol freeze spray from RS PRO will rapidly cool objects to below -45˚C.
The spray is ideal for jobs where you need to freeze something for a short period of time. Sprays of this kind are commonly used for pipe freezing, carbon-fibre moulding and removing chewing gum from surfaces. They can also be put to creative use in ice sculpture. However, as a flammable refrigerant made with liquefied petroleum gases, it's not suitable for use on live electrical equipment.
The spray meets the Restriction of Hazardous Substances directive (RoHS), meaning it contains no more than minimal levels of hazardous substances such as benzyl butyl phthalate and polybrominated biphenyls. It also meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. This spray should be stored away from heat sources and high temperatures.
Features and Benefits
Reduces temperature down to at least -50°C (dependant on the initial temperature of the component) in a matter of seconds
Avoids the potential danger of build-up of highly damaging voltages on static sensitive devices
Ideal for the detection of faulty joints and overheating components in electrical and electronic circuitry and testing of thermo-sensitive components
Corrosion inhibiting formulation
Extension tube aids access to components in confined areas
