MaxLinear XRT86VL34IB-F, 4-Channel Framer & Line Interface DS1, E1, J1, T1, 16384kbps, 1.8 V, 3.3 V, 225-Pin BGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4463
Mfr. Part No.:
XRT86VL34IB-F
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Standard Framing Format

DS1, E1, J1, T1

Number of Transceivers

4

Maximum Data Rate

16384kbps

Power Supply Type

Single

Typical Operating Supply Voltage

1.8 V, 3.3 V

Mounting Type

Surface Mount

Package Type

BGA

Pin Count

225

Dimensions

19.2 x 19.2 x 1.85mm

Length

19.2mm

Width

19.2mm

Height

1.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Telecommunications, EXAR



Ethernet Communications


A range of Ethernet communications controllers, transceivers and switching ICs