Cypress Semiconductor 2Mbit SPI FRAM Memory 8-Pin SOIC, CY15B102Q-SXE
- RS Stock No.:
- 181-1569
- Mfr. Part No.:
- CY15B102Q-SXE
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 unit)*
£13.59
(exc. VAT)
£16.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £13.59 |
| 5 - 24 | £11.22 |
| 25 - 49 | £10.91 |
| 50 - 99 | £10.64 |
| 100 + | £10.38 |
*price indicative
- RS Stock No.:
- 181-1569
- Mfr. Part No.:
- CY15B102Q-SXE
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 2Mbit | |
| Organisation | 256K x 8 bit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 2Mbit | ||
Organisation 256K x 8 bit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Cypress Semiconductor FRAM Memory
The Cypress Semiconductor SOIC package 8-pin FRAM is a 2Mbit non-volatile memory. This memory logically organised as 256Kx8. It has a very fast serial peripheral interface (SPI) and the input supply voltage of 3.6V. This can be applicable for non-volatile memory applications.
Features and Benefits
• 121 year data retention
• Advanced high reliability ferroelectric process
• Automotive E temperature: -40°C and 125°C
• Direct hardware replacement for serial flash and EEPROM
• Hardware protection using the write protect (WP) pin
• High endurance 10 trillion (1013) read/writes
• Low power consumption
• No delay writes
• Software block protection for 1/4, 1/2, or entire array
• Software protection using write disable instruction
• Sophisticated write protection scheme
• Supports SPI mode 0 (0,0) and mode 3 (1, 1)
• Up to 25MHz frequency
• Advanced high reliability ferroelectric process
• Automotive E temperature: -40°C and 125°C
• Direct hardware replacement for serial flash and EEPROM
• Hardware protection using the write protect (WP) pin
• High endurance 10 trillion (1013) read/writes
• Low power consumption
• No delay writes
• Software block protection for 1/4, 1/2, or entire array
• Software protection using write disable instruction
• Sophisticated write protection scheme
• Supports SPI mode 0 (0,0) and mode 3 (1, 1)
• Up to 25MHz frequency
Certifications
• AEC Q100 Grade 1 compliant
